Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CS5171EDR8G

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5171EDR8G.

Newark

Datasheet23 pages3 years ago

HQonline

element14 APAC

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS5171EDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
371,638
24,604,892
24,604,892
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2.4 A
2.4 A
2.4 A
Switching Frequency
280 kHz
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi CS5171EDR8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
CS5171 Series 30 V 1.5 A 280 kHz Surface Mount Boost Regulator - SOIC-8
Boost Regulator, Positive, 1.5 A, 280 kHz TJ= -40°C to 125°C
DC/DC CONV, 280KHZ, SOIC-8; Topology: Boost; Input Voltage Min: 2.7V; Input Voltage Max: 30V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5171EDR8G.