onsemi NCP3063BDR2G

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3063BDR2G.

IHS

Datasheet20 pages3 years ago
Datasheet20 pages3 years ago

Master Electronics

Factory Futures

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.99%

CAD Models

Download onsemi NCP3063BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.728
$ 0.696
Stock
1,161,473
683,292
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
-
150 kHz
Min Input Voltage
5 V
5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
Efficiency
-
85.5 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsUCC28911DR
Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCP3063BDR2G provided by its distributors.

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
NCP3063B Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PDSO8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R
DC DC Converters; NCP3063BDR2G; ON SEMICONDUCTOR; 8; Buck-Boost; 1; 3.9 mm
DC-DC Switching- Controllers 1.5 A DCDC SW REG
NCP3063 Tape & Reel (TR) ACTIVE (Last Updated: 10hours ago) Active DC to DC switching regulator 5V 3.9mm 1.5A Switch 150kHz
DC/DC CONV, BUCK, BOOST, 150KHZ, 125DEGC; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Out
The NCP3063 Series is a higher frequency upgrade to the popular MC34063 and MC33063 monolithic dc-dc hysteretic converters. The process and design has been improved to achieve up to 150 kHz operation in the new device. This device consists of an internal temperature compensated reference comparator controlled duty cycle oscillator with an active current limit circuit driver and high current output switch. New

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3063BDR2G.