Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2671M-12

IC REG BUCK 12V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154"", 3.90mm...
$ 0.921

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671M-12.

Texas Instruments

Datasheet30 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago

DigiKey

Newark

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2671M-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsTPS5405DR
IC REG BUCK 5V 2A 8SOIC "Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsLM3578AMX/NOPB
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC

Descriptions

Descriptions of Texas Instruments LM2671M-12 provided by its distributors.

IC REG BUCK 12V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
SIMPLE SWITCHER Power Converter High Efficiency 500mA Step-Down Voltage Regulator with Features 8-SOIC -40 to 125
Buck No 260KHz Fixed 1 12V 12V 40V 6.5V SOIC-8 SMD mount 1.5mm(height)
1.25 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.