Semtech RCLAMP3304N.TCT

RCLAMP Series 18 V 3.8 pF RailClamp® Low Capacitance TVS Diode Array SLP-2626P10
$ 0.893
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP3304N.TCT.

Upverter

Datasheet11 pages14 years ago

IHS

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-28.94%

CAD Models

Download Semtech RCLAMP3304N.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-02-17
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSRDA3.3-4BTG
TVS Diodes & ESD Suppressors; SRDA3.3-4BTG; LITTELFUSE; 3.3 V; 17.7 V; 3.5 V; 3.5 V
TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
LittelfuseSP3003-04JTG
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, 13.5 V, NSOIC, 8 Pins, 5 V, 15 pF, CDNBS08-SRDAxx-4

Descriptions

Descriptions of Semtech RCLAMP3304N.TCT provided by its distributors.

RCLAMP Series 18 V 3.8 pF RailClamp® Low Capacitance TVS Diode Array SLP-2626P10
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin SLP EP T/R / TVS DIODE 3.3VWM 18VC 10SLP
Diode Tvs 450W 3.3V Unidirectional Slp2626P10; Rango De Producto:Serie Railclamp; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:3.3V; Estilo De La Carcasa Del Diodo:Slp2626P10; Núm. De Contactos:10 |Semtech RCLAMP3304N.TCT
ESD PROTECTION DEVICE, 3.3V, SLP2626P10; Clamping Voltage Vc Max:18V; Diode Case Style:SLP2626P10; No. of Pins:10Pins; Operating Voltage:3.3V; Power Dissipation Pd:450W; Product Range:RailClamp Series; Clamping Voltage M
ESD PROTECTION DEVICE, 3.3V, SLP2626P10; Product Range: RailClamp Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3.3V; Clamping Voltage Vc Max: 15V; Diode Case Sty; Available until stocks are exhausted

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S