Semtech JANTX1N5617

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech JANTX1N5617.

IHS

Datasheet32 pages3 years ago
Datasheet4 pages0 years ago

Future Electronics

Verical

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.99
Stock
982
67,583
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Forward Voltage
1.2 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
150 ns
150 ns

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Semtech JANTX1N5617 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-7
Rectifier Diode Switching 400V 2A 150ns 2-Pin Case G-2
1N5617 Series 400 V 1 A Through Hole Hermetically Sealed Fast Rectifier Diode
D Met 1A Fast 400V Hr |Semtech JANTX1N5617

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S