What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4937-E3/54

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4937-E3/54.

Upverter

Datasheet4 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.28%

CAD Models

Download Vishay 1N4937-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.066
$ 0.066
Stock
361,893
1,632,350
1,632,350
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
SIL
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Vishay 1N4937-E3/54 provided by its distributors.

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
DIODE, RECTIFIER, FAST, VR 600V, IF 1A, PKG DO-204AL (DO-41),VF 1.2V, TRR 200NS, CS 30A
FAST SWITCHING PLASTIC RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
FAST SWITCH DIODE, 1A 600V DO-204AL; Repetitive Peak Reverse Voltage: 600V; Average Forward Current: 1A; Diode Configuration: Single; Forward Voltage Max: 1.2V; Reverse Recovery Time: 200ns; Forward Surge 05R5992

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 4937 E3/54
  • 1N 4937-E3/54
  • 1N4937-E3/54.
  • 1N4937E3/54
  • 1N4937E354