Technical
Average Rectified Current200 mA
Capacitance2.5 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Output Current200 mA
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)125 V
Max Surge Current4 A
Min Breakdown Voltage150 V
Min Operating Temperature-65 °C
Number of Elements1
Output Current200 mA
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current50 nA
PolarityStandard
Power Dissipation500 mW
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Standoff Voltage100 V
Reverse Voltage150 V
Schedule B8541100070
Voltage Rating (DC)100 V