Semikron SKN 26/16

STUD RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 25A, 1600V V(RRM), Silicon, DO-203AA
$ 14.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKN 26/16.

element14

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Semikron

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-87.12%

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Semikron SKN 26/16 provided by its distributors.

STUD RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 25A, 1600V V(RRM), Silicon, DO-203AA
DIODE, 25A 1600V; Diode Type:Standard Recovery; Voltage, Vrrm:1600V; Current, If AV:25A; Current, Ifsm:375A; Voltage, Vf Max:1.55V; Max Junction Temperature, Tj:180°C; Termination Type:Screw; Case Style:DO-203AA
DIODE, 25A 1600V; Repetitive Reverse Voltage Vrrm Max:1.6V; Forward Current If(AV):25A; Forward Voltage VF Max:1.55V; Diode Module Configuration:-; Product Range:SKN Series; SVHC:No SVHC (15-Jun-2015); Current Ifsm:375A;
Diode, Standard, 25A, 1.6Kv, Do-203Aa; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):25A; Tensión Directa Vf Máx.:1.55V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Semikron SKN 26/16

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKN 26/16.
  • SKN 2616
  • SKN26/16
  • SKN2616