Semikron SKD 31/02

SEMIPONT 1 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 5.3A, 200V V(RRM), Silicon
$ 63.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 31/02.

element14

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH61R04TV2
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon
STMicroelectronicsSTTH6110TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
MicrochipAPTDR40X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR40X1601G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKD 31/02 provided by its distributors.

SEMIPONT 1 POWER BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 5.3A, 200V V(RRM), Silicon
BRIDGE RECTIFIER; No. of Phases:3; Voltage, Vrrm:200V; Voltage, Vf Max:1.75V; Termination Type:Screw; Case Style:Semipont 1
BRIDGE RECTIFIER; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):31A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:1.75V; No. of Pins:5Pins; Operating Temperatur
Bridge Rectifier, 3 Phase, 44A, 1.6Kv, G26; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):31A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:1.75V; Núm. De Contactos:5 |Semikron SKD 31/02

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 31-02
  • SKD31-02
  • SKD31/02
  • SKD3102