STMicroelectronics STTH6112TV1

Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6112TV1.

IHS

Datasheet8 pages20 years ago

STMicroelectronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsSTTH12010TV1
STMicroelectronics Rectifier Diode, 60A, 1000V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH6110TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier Diode 60A 600V Panel Mount ISOTOP 4-Pin
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
MicrochipAPTDF60H601G
Diode Rectifier Bridge Single 600V 92A 12-Pin Case SP1
MicrochipAPTDF30H601G
Diode Rectifier Bridge Single 600V 42A 12-Pin Case SP1

Descriptions

Descriptions of STMicroelectronics STTH6112TV1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
Diode Switching 1.2KV 30A 4-Pin ISOTOP Tube
DIODE MODULE 1.2KV 30A ISOTOP / Diode Array 2 Independent Standard 1200 V 30A Chassis Mount ISOTOP
Ultrafast recovery - 1200 V diode
30 A 1200 V SILICON RECTIFIER DIODE
1200 V, 60 A dual ISOTOP Ultrafast Diode
Ciiva
DIODE MODULE GP 1200V 30A ISOTOP
DIODE, ULTRAFAST, 2X30A, 1200V; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 30A; Forward Voltage VF Max: 1.95V; Diode Module Configuration: Dual Isolated; Product Range: STTH6 Series; SVHC: No SVHC (17-
Diode, Ultrafast, 2X30A, 1200V; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:30A; Forward Voltage Max:1.95V; Diode Module Configuration:Dual Isolated; Diode Case Style:Isotop; No. Of Pins:4Pins; Diode Mounting:Panelrohs Compliant: Yes |Stmicroelectronics STTH6112TV1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics