What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-80EBU04

Vishay Rectifier diode Diodes, 80A, 400V, panel, PowerTabencapsulation, 2needle

$ 5.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-80EBU04.

Newark

Datasheet7 pages10 years ago
Datasheet8 pages12 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.23
$ 2.805
Stock
37,531
13,566
Authorized Distributors
2
6
Mount
Panel, Screw, Through Hole
Through Hole
Case/Package
Module
TO-247-3
Forward Voltage
1.08 V
1.6 V
Reverse Voltage (DC)
-
-
Average Rectified Current
80 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
40 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-03-22
LTD Date2024-06-22

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Vishay Fast Recovery Epitaxial Diode Diodes, 150A, 200V, panel, PowerTabencapsulation, 2needle
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay VS-80EBU04 provided by its distributors.

Vishay Rectifier diode Diodes, 80A, 400V, panel, PowerTabencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
FRED Pt Series 400 V 80 A Chassis Mount Ultrafast Rectifier - PowerTab
Diode, Single, 400V, 80A, Powertab; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):80A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:50Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-80EBU04

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-80EBU04.
  • VS80EBU04