Microchip APTDR40X1601G

Diode Rectifier Bridge Single 1.6KV 40A 12-Pin Case SP1
$ 49.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTDR40X1601G.

TME

Datasheet4 pages14 years ago

Arrow Electronics

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
DIODE 80 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, POWERTAB-1, Rectifier Diode
MicrochipAPTDR90X1601G
Diode Rectifier Bridge Single 1.6KV 90A 12-Pin Case SP-1 Tube
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier Diode 60A 600V Panel Mount ISOTOP 4-Pin

Descriptions

Descriptions of Microchip APTDR40X1601G provided by its distributors.

Diode Rectifier Bridge Single 1.6KV 40A 12-Pin Case SP1
Pm-Diode-Rectifier-Sp1; |Microchip Technology APTDR40X1601G
High Voltage Power Module, Three Phase bridge, RoHS
Microchip SCT
BRIDGE RECT 3PHASE 1.6KV 40A SP1
RECT BRIDGE MOD 3PHASE 1600V SP1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.