STMicroelectronics STTH6110TV1

Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
$ 13.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6110TV1.

Future Electronics

Datasheet8 pages20 years ago
Datasheet8 pages20 years ago

TME

Inventory History

3 month trend:
-7.72%

Alternate Parts

Price @ 1000
$ 13.342
$ 10.345
Stock
62,034
109,635
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
Module
Module
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
100 ns
100 ns

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH12010TV1
STMicroelectronics Rectifier Diode, 60A, 1000V, Panel Mount, ISOTOP Package, 4-Pin
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
MicrochipAPTDF60H601G
Diode Rectifier Bridge Single 600V 92A 12-Pin Case SP1
MicrochipAPTDF30H601G
Diode Rectifier Bridge Single 600V 42A 12-Pin Case SP1

Descriptions

Descriptions of STMicroelectronics STTH6110TV1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
1kV 240A 100ns 15μA 30A Dual Parallel ISOTOP Base Mount, SMD 38.2mm × 25.5mm × 9.1mm
Diode Switching 1KV 30A 4-Pin ISOTOP Tube
Ultrafast Rectifier, 1000V, 60A, ISOTOP, RoHS, Tube
STMicroelectronics SCT
Rectifier |Stmicroelectronics STTH6110TV1
1000 V, 60 A dual ISOTOP Ultrafast Diode
Ciiva
DIODE MODULE GP 1000V 30A ISOTOP
SENSOR DIGITAL -40C-125C 8VSSOP
DIODE, ULTRAFAST, 2X30A, 1000V; No. of Phases:1; Voltage, Vrrm:1000V; Current, If AV:30A; Voltage, Vf Max:1.3V; Module Configuration:Dual; Termination Type:Screw; Case Style:ISOTOP; No. of Pins:4; Current, If Vf:30A; Current, Ifs Max:240A; Temperature, Tj Max:150°C; Current, Ifsm:240A; Current, Ir Max:15µA; Forward Voltage:1.3V; Time, trr Max:42ns; Voltage, Vr Max:1000V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics