Semikron SKD 25/16

Semiconductor, Rectifier; Power Bridge; 20A; 1600V | SEMIKRON SKD 25/16
$ 24.51
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 25/16.

element14 APAC

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Elcodis

Inventory History

3 month trend:
-100%

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKD 25/16 provided by its distributors.

Semiconductor, Rectifier; Power Bridge;20A;1600V | SEMIKRON SKD 25/16
BRIDGE RECTIFIER; No. of Phases:Three Phase; Repetitive Reverse Voltage Vrrm Max:1.6kV; Forward Current If(AV):25A; Bridge Rectifier Case Style:Module; Forward Voltage VF Max:2.2V; No. of Pins:5Pins; Operating Temperatur
Bridge Rectifier, 3 Phase, 3.5A, 1.6Kv, G11B; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):20A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:2.2V; Núm. De Contactos:5 |Semikron SKD 25/16

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD25/16