Semikron SKD 25/08

Power Bridge Rectifier; 800V; 20A; 3 Phase; Square Case w/fast-on connections | SEMIKRON SKD 25/08
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 25/08.

SindoPower, Semikron-group

Datasheet15 pages13 years ago

TME

Elcodis

Newark

iiiC

Inventory History

3 month trend:
-12.00%

Related Parts

GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Semikron SKD 25/08 provided by its distributors.

Power Bridge Rectifier;800V;20A;3 Phase; Square Case w/fast-on connections | SEMIKRON SKD 25/08
BRIDGE RECTIFIER, 20A, 800V, 3PH; No. of Phases: Three Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 20A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 2.2V; No. of Pins: 4Pins; Opera
Phases = Three / Number of Diodes = 6 / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 2.2 / Peak Average Forward Current (If(AV)) A = 12 / Peak Non-Repetitive Surge Current (Itsm) A = 370 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = Case G-11b / Pins = 5 / Mounting Type = Quick Connect / Peak Reverse Current uA = 300

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD25/08