Semikron SKD 110/08

Semipont; Hermetic Metal Case With Epoxy Insulator ; 800V; 200A
$ 347.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 110/08.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKD 110/08 provided by its distributors.

SEMIPONT; HERMETIC METAL CASE WITH EPOXY INSULATOR ; 800V; 200A
Rectifier Bridge Diode Single 800V 151A 5-Pin Case G-37
Skd 110/08 Rohs Compliant: Yes |Semikron SKD 110/08
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 110/08.
  • SKD110-08
  • SKD110/08
  • SKD11008