Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-T70HF40

Vishay Rectifier diode Diodes, 70A, 400V, panel, T Module packaging, 2needle
$ 19.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T70HF40.

Newark

Datasheet11 pages7 years ago
Datasheet12 pages15 years ago
Datasheet11 pages17 years ago
Datasheet12 pages12 years ago

element14 APAC

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+24.82%

CAD Models

Download Vishay VS-T70HF40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DIODE, RECTIFIER, VR 100V, IF 70A, PKG D-56,I2T 7100A2S, TJ +150C, CS 1250A, IR 100UA
Vishay Rectifier diode Diodes, 85A, 1000V, panel, T Module packaging, 2needle
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
MicrochipMSKD120-16
Diode 1.6KV 120A 3-Pin Case D1
MicrochipMSKD36-12
STANDARD RECOVERY DIODE AND RECTIFIER
MicrochipMSKD36-08
Diode 800V 36A 3-Pin Case D1

Descriptions

Descriptions of Vishay VS-T70HF40 provided by its distributors.

Vishay Rectifier diode Diodes, 70A, 400V, panel, T Module packaging, 2needle
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, MODULE-2
Rectifier Diode Switching 400V 70A 2-Pin Case D-55
DIODE, STANDARD, 70A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):70A; Forward Voltage VF Max:1.35V; Module Configuration:Single; SVHC:No SVHC (20-Jun-2011); Current Ifsm:1.2kA; Diode Case Style:D-55; Diode Type:Standard Recovery; Forward Surge Current Ifsm Max:1.25kA; Forward Voltage:1.35V; Junction Temperature Tj Max:150°C; No. of Pins:3; Package / Case:T-Series

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric