STMicroelectronics STTH200W04TV1

Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH200W04TV1.

IHS

Datasheet8 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
STMicroelectronicsSTTH61R04TV2
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
Vishay 3-Phase Rectifier Bridge 100A 1600V 8-Pin MT PA PCB Mount
MicrochipAPTDF60H601G
Diode Rectifier Bridge Single 600V 92A 12-Pin Case SP1

Descriptions

Descriptions of STMicroelectronics STTH200W04TV1 provided by its distributors.

Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STTH200W04TV1 Dual Rectifier Diode, Isolated, 200A 400V, 4-Pin ISOTOP
Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon
Diode Switching 400V 200A 4-Pin ISOTOP Tube
Turbo 2 ultrafast high voltage rectifier
DIODE MODULE GP 400V 100A ISOTOP
DIODE, ULTRAFAST, 2X100A, 400V,ISOTOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics