Vishay VS-T70HFL60S02

Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon
$ 20.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-T70HFL60S02.

Farnell

Datasheet16 pages4 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

element14 APAC

Newark

TME

Future Electronics

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon
MicrochipMSKD70-12
STANDARD RECOVERY DIODE AND RECTIFIER
MicrochipMSCD60-16
Diode 1.6KV 60A 3-Pin Case D1
MicrochipMSCD36-08
Diode 800V 36A 3-Pin Case D1

Descriptions

Descriptions of Vishay VS-T70HFL60S02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon
Diode Switching 600V 70A 2-Pin Case D-55
VS-T70HFL Series 600 V 70 A Surface Mount Fast Recovery Diode - D-55
VISHAY VS-T70HFL60S02. DIODE MODULE, 600V, 70A, D-55
600V 870A 200ns 100¦ÌA 70A 41mm*27mm*25mm
DIODE MODULE, 600V, 70A, D-55; No. of Ph; DIODE MODULE, 600V, 70A, D-55; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):70A; Forward Voltage VF Max:1.73V; Current Rating:70A; Forward Current If:70A; Forward Surge Current Ifsm Max:870A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-T70HFL60S02.