Sealectro 050-674-6324990

Conn SMA Adapter PL/F 50Ohm ST
$ 101.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-674-6324990.

Farnell

Datasheet2 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug

Descriptions

Descriptions of Sealectro 050-674-6324990 provided by its distributors.

Conn SMA Adapter PL/F 50Ohm ST
RF/COAXIAL ADAPTER, SMA PLUG-SMA JACK; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:SMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Se
Rf/Coaxial Adapter, Sma Plug-Sma Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Sma; Conversor De Género:Plug; Conversión A Coaxial:Sma; Convierte A Género:Jack |Itt Sealectro 050-674-6324990

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)