Sealectro 050-628-9188310

RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type: SMA Coaxial; Body Style: Right Angle Plug; Coaxial...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 050-628-9188310. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-628-9188310.

element14 APAC

Datasheet64 pages18 years ago

Farnell

element14

Related Parts

Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF908-22101
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
TE Connectivity1050611-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1052902-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Sealectro 050-628-9188310 provided by its distributors.

RF/COAXIAL, SMA PLUG, R/A, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp;
SMA PLUG R/A RG316 -GOLD / 050-628-9188310 / RF

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)