TE Connectivity 1052902-1

TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
$ 12.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052902-1.

IHS

Technical Drawing1 page21 years ago
Datasheet6 pages2 years ago
Datasheet67 pages0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-6.34%

CAD Models

Download TE Connectivity 1052902-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053111-1
Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm; |Te Connectivity Amp 1053111-1
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1052517-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP2052-1618-02
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, TAB Terminal, Jack
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity2058 5029 00
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Nickel Package
TE Connectivity2004 7941 00
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Copper Bag
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper

Descriptions

Descriptions of TE Connectivity 1052902-1 provided by its distributors.

TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Connector RF SMA AMP 1052902-1 2052-5674-02 Solder Jack
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; CONNECTOR TYPE:SMA COAXIAL; CONNECTOR BODY STYLE:STRAIGHT JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:BERYLLIUM COPPER; PRODUCT RANGE:- ROHS COMPLIANT: YES
2052 5674 02 RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Coax Connector | Part Number: 1052902-1 | Internal Number: 1052902-1 | Alias Number: 2052-5674-02 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052902-1.
  • 2052 5674 02
  • 2052-5674-02