Sealectro 050-428-3196-220

RF/COAX CONNECTOR, SSMC R/A JACK, SCREW ON, 50 OHM; Connector Type: SSMC Coaxial; Connector Body Style: Right Angle...
$ 60.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sealectro 050-428-3196-220.

Farnell

Datasheet64 pages18 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol RF031-9
RF / Coaxial Adapter, BNC, Jack, BNC, Plug, Right Angle Adapter, 50 ohm
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Receptacle
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF901-9209A
connector, rf coaxial, sma in-series adapter, bulkhead jack to jack, gold plated

Descriptions

Descriptions of Sealectro 050-428-3196-220 provided by its distributors.

RF/COAX CONNECTOR, SSMC R/A JACK, SCREW ON, 50 OHM; Connector Type: SSMC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Type: RG178, RG196; Con 90F2572

Manufacturer Aliases

Sealectro has several brands around the world that distributors may use as alternate names. Sealectro may also be known as the following names:

  • SEALEC
  • ITT SEALECTRO
  • SEALECT
  • ITT/SEALECTR
  • Sealectro Electronics
  • SEALECTRO CORP
  • Staffall / Sealectro
  • ITT Cannon Sealectro
  • SEALECTRO BICC ELECTRONICS
  • SEALECTRO (SOCKET)