Schurter DC12.1102.001

Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Plug
$ 20.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC12.1102.001.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter5110.0133.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal
Schurter5110.0143.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222EU-1-06
Power Line Filters 1A 250VAC 50/60Hz wide mounting flange

Descriptions

Descriptions of Schurter DC12.1102.001 provided by its distributors.

Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Plug
IEC 250 V 1 A Screw On Front C14 Appliance Inlet Filtered Power Entry Module
Power Entry Module Filtered M 3 POS 250VAC 1A Switch ST 1 Port
FILTER, INLET, 2 POLE SWITCHED, 1A; Product Range: DC12 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 1A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Ap
Power Entry Module, Plug, 1A; Rango De Producto:Serie Dc12; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:1A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Núm. De Salidas:1 |Schurter DC12.1102.001

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets