TE Connectivity FN9222R-1-07

Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
$ 6.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222R-1-07.

IHS

Datasheet6 pages11 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityFN9222B-1-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 1A, FN 9222 SERIES
TE ConnectivityFN9222-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222EU-1-06
Power Line Filters 1A 250VAC 50/60Hz wide mounting flange
Schurter5120.1300.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222R-1-07 provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
AC Power Entry Modules IEC INLET 1A FILTER PERFORMANCE
IEC INLET, 1-PHASE, 1A PEM, WIRES, RESISTOR, FN 9222 SERIES
SINGLE PHASE IEC-INLET 1 A PEM,WIRE LEAD WITH RESISTOR
Schaffner Compact High-Performance Modules
FN9222R-1-07, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PNL WIRE
Filter, Emi, 1.2A, 250Vac, Wire Leaded; Capacitance:-; Voltage Rating:250Vac; Filter Type:Emi, Rfi; Current Rating:1.2A; Filter Terminals:Wire Leaded; Inductance Min:12Mh; Leakage Current Max:373Μa; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9222R-1-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801959
  • FN 9222R-1-07
  • FN9222R - 1 -07