Schurter 8020.5020

Fuse, Cartridge, Time Delay, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5020.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-16.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.636
$ 0.628
Stock
12,571
12,661
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
Fuse Plug Fast Acting 10A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic Bulk UL
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Schurter8020.5021
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Littelfuse10207101009
Fuse Clip 1 Fuse 6.3mm x 25.4mm Cartridge Fuse 500VAC 500VDC 10A Bulk
Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Schurter 8020.5020 provided by its distributors.

Fuse, Cartridge, Time Delay, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Electric Fuse, Time Lag Blow, 8A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
SCHURTER 8020.5020 Cartridge Fuse, SHT Series, 8 A, 500 V, 6.3mm x 32mm, 1.5 kA
FUSE, 8A, 6.3X32MM, TIME LAG; Blow Characteristic: Time Delay; Fuse Current: 8A; Voltage Rating VAC: 500V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: -; Product Range: SHT Series; Breaking Capacity Current AC: 1.5kA; S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8020.5020.