Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR2-S505H-V-10-R

Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-10-R.

IHS

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+29.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Littelfuse10207101009
Littelfuse 10207101009 Fuse holder Tape on Full reel
Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Multicomp2312404
Electric Fuse, 10A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus

Descriptions

Descriptions of Eaton TR2-S505H-V-10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 10A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 10 A, 500 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
400V 600V 349.5A²S 1.5KA Slow fuse Cartridge,Ceramic 10A Plugins,D5.54XL21.1MM Through hole mounting 5mm(Length)*20mm(width)
FUSE, CARTRIDGE, 10A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 10A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity Cur

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2/S505H-V-10-R