Schurter 8020.5020.G

Electric Fuse, Time Lag Blow, 8A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5020.G.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.64%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.628
$ 0.636
Stock
12,661
12,571
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 8020.5020.G provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Microfuses 6.3 x 32 mm, 8 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5020.G
Cartridge Fuse Time-Lag 8A 500VAC 400VDC 2-Pin Holder
FUSE, 6.3X32, 8 A, 500 VAC, TIME-LAG T, NON-RESETTABLE FUSE
Schurter , SHT 6.3x32, 8A, 500V , 6.3 x 32mm, T
Cartridge Fuse, T, 8A, 6.3 x 32mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets