Littelfuse 10207101009

Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 10207101009.

Newark

Datasheet1 page11 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Future Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.61%

CAD Models

Download Littelfuse 10207101009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H8000-02
8 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial,
Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-01
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive
Bel Fuse2JS 7-R
Electric Fuse, Time Lag Blow, 7A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
Bel Fuse0697H8000-01
8A Slow Blow Fuse, TH, 72V/350V, 325A²s, Board Mount (Cartridge Excl), 8.35mm × 4mm × 7.8mm

Descriptions

Descriptions of Littelfuse 10207101009 provided by its distributors.

Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Littelfuse 10207101009 Fuse holder Tape on Full reel
FUSE CLIP, 6.3MM, 10A, 500V, PCB; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 10A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 25.4mm; Holder Terminals: Solder Pin; No. of Fuses: 1Fuses; Product Range: 102071 Series; Volta
Fuse Holder; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Clip Para Fusible De Tipo Cartucho; Soporte, Terminales:Lengüeta Soldable; Núm. De Fusibles:1; Holder Mounting:Tarjeta Pc |Littelfuse Wickmann 10207101009

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10207101009.