Schurter 8020.0606.G

Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0606.G.

IHS

Datasheet3 pages2 years ago

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-8.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.657
$ 0.844
Stock
34,769
4,023
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Holder
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Schurter8020.0607
Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus
Littelfuse0314030.MXP
LITTELFUSE 0314030.MXP Cartridge Fuse, 314 Series, 30 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"

Descriptions

Descriptions of Schurter 8020.0606.G provided by its distributors.

Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus
Electric Fuse, Time Lag Blow, 25A, 250VAC, 500A (IR), Inline/holder, 6.3x32mm
FUSE CERAMIC 25A 250VAC 3AB 3AG | Schurter 8020.0606.G
Cartridge Fuses SUT 6.3x32 FUSE 25A T
Schurter , SUT 6.3x32, 25A, 250V , 6.3 x 32mm, T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets