Schurter 5110.0143.3

Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal
$ 15.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5110.0143.3.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

element14

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter5110.0133.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222EU-1-06
Power Line Filters 1A 250VAC 50/60Hz wide mounting flange
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter 5110.0143.3 provided by its distributors.

Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal
IEC 250 V 1 A Snap In Front C14 Appliance Inlet Filtered Power Entry Medical
POWER ENTRY MODULE, PLUG, 1A; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Panel; Contact Termination:Quick Connect; Body Material:Thermosplastic; Mounting Type:Panel
Power Entry Module, Plug, 1A; Connector Type:Iec C14; Current Rating:1A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:-; Ip Rating:Ip40; Product Range:5110 Series Rohs Compliant: Yes |Schurter 5110.0143.3

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets