Schurter 4797.0012

Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal
$ 2.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4797.0012.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+605%

Alternate Parts

Price @ 1000
$ 2.778
$ 2.53
$ 2.53
Stock
3,300
18,106
18,106
Authorized Distributors
6
6
6
Connector Type
Receptacle
Pin, Power, Receptacle
Pin, Power, Receptacle
Gender
Female
Female
Female
Fuse
No
No
No
Current Rating
-
16 A
16 A
Orientation
Straight
Straight
Straight
Mount
Panel
Panel
Panel
Contact Plating
-
-
-

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity1-640508-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Schurter 4797.0012 provided by its distributors.

Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal
APPLIANCE OUTLET, IEC, J,250VAC,16A, PANEL MT-SNAP-1.2MM, QC TERM.,THERMOPLASTIC, PC1
Conn Inlets/Outlets RCP 3 POS Faston ST Panel Mount 3 Terminal 1 Port
AC Power Entry Modules 4797 APPLIANCE OUTLT 16A
4797 Series 250 VAC 16 A 3 Position Female Panel Mount Receptacle
PWR ENT RCPT IEC320-2-2J PNL QC
Power Entry Connector; Connector Type:Power Entry; Gender:Socket; Current Rating:50A; No. of Outlets:1; Series:4797; Connector Mounting:Panel; Mounting Type:Panel Mount; Panel Thickness Max:1.2mm; Terminal Type:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets