Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926097-1

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal

$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926097-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+15.27%

CAD Models

Download TE Connectivity 926097-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2178474-2
TE Connectivity 2178474-2 Combination Line Connector 3 Contacts Male Unshrouded
TE Connectivity1-968976-9
Conn Housing RCP 3 POS 5.5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity928343-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 926097-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TAB HOUSING, 3WAY; Accessory Type: Solderless Terminal Housing; For Use With: 6.35mm Solderless Tab Terminals; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Natural; No. of Positions: 3Ways
FF 250 TAB HSG 3P NYLON NAT Terminal Type: Tab Centerline (Pitch): .248 in Centerline (Pitch): 6.3 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .248" 6.3 mm Straight | Crimp Terminal Housing | Part Number: 926097-1 | Internal Number: 926097-1 | Natural | .248" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9260971