What’s new: Find the right parts faster with our redesigned experience

Learn more

Qualtek 739W-X2/20

QUALT 739W-X2/20 Connectors > Power Connectors > AC RECEPTACLES

$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 739W-X2/20.

IHS

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+31.85%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Qualtek739W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle
Qualtek743W-00/03
Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal, Receptacle
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket

Descriptions

Descriptions of Qualtek 739W-X2/20 provided by its distributors.

QUALT 739W-X2/20 Connectors > Power Connectors > AC RECEPTACLES
Conn Power F 3 POS IDT ST Panel Mount 3 Terminal 1 Port Bulk
AC Power Outlet 125 VAC 20 A Nylon Grounding Black
STRAIGHT BLADE SOCKET, 20 A/125 VAC, 12 AWG, IDC TERMINAL, 739W SERIES
AC Power Plugs & Receptacles Snap-In Mnt IDC
SNAP-IN 20AMP T-SLOT RECEPTACL E
Inlets and Outlets Snap-In Mnt IDC
739W-X2/20, QUALTEK ELECTRONICS
PWR ENT RCPT NEMA5-20 PANEL IDC
Power Entry, Rcpt, 20A, 125Vac, Idc; Product Range:739W Series; Gender:Receptacle; Voltage Rating:125V; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Qualtek Electronics 739W-X2/20

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO