Qualtek 710W-00/02

Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 710W-00/02.

IHS

Datasheet1 page19 years ago

Farnell

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+33.50%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Qualtek716W-15/05
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap
Conn Power F 2 POS 12.6mm Solder ST Cable Mount 2 Terminal 1 Port Bulk
Qualtek703W-00/53
Mains Power Connector, 15A, 250VAC, Male, Screw Terminal, Receptacle
Schurter4300.0702
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Receptacle

Descriptions

Descriptions of Qualtek 710W-00/02 provided by its distributors.

Power Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
CONN ELECTRICAL POWER OUTLET SOCKET CONT 3 COND 2 POLES 250V 15A 710W SERIES
Power Entry, Rcpt, 15A, 250Vac, Qc; Iec Connector Type:Iec C13 Outlet; Current Rating:15A; Voltage Rating:250Vac; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Product Range:710W Series Rohs Compliant: Yes |Qualtek Electronics 710W-00/02

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 710W00/02