Schurter 6600.3300

Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6600.3300.

IHS

Datasheet4 pages2 years ago

Amar Radio Corporation

Fuses Unlimited

element14

Master Electronics

Inventory History

3 month trend:
-42.44%

CAD Models

Download Schurter 6600.3300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek716W-15/10
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek742W-15/04
Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle
Schurter6600.4315
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter6600.3100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek739W-X2/03
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In

Descriptions

Descriptions of Schurter 6600.3300 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
IEC 250 V 10 A Screw On Front Side Appliance Outlet Power Entry Module
6600-3, Mounting: Screw-On Mounting, Appliance Outlet: Iec F, Quick Connect Terminals 6.3 X 0.8 Mm, 10 A, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
OUTLET, IEC, GST; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CCC; Co
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = None / Body Orientation = Straight / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6600.3300.