Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 742W-15/04

Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle

$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 742W-15/04.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter4797.0000
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4300.0703
Mains Power Connector, 15A, 125/250VAC, Female, IDC Terminal, Socket
Qualtek743W-00/03
Mains Power Connector, 20A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek710W-00/02
Black 15 A 250 V Female Receptacle AC Connection Power Inlet
Qualtek716W-15/10
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Qualtek 742W-15/04 provided by its distributors.

Mains Power Connector, 15/10A, 250VAC, Female, Wire Terminal, Receptacle
Conn Power RCP 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port Bulk
QUALT 742W-15/04 Connectors > Power Connectors > AC RECEPTACLES
Ac Receptacle Mulitple Outlet Module Iec 320 - C13 2 Position Outlet
AC Power Entry Modules 2 POS OUTLET
Inlets and Outlets 2 POS OUTLET
PWR ENT RCPT IEC320-2-2F PNL QC

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742W-15/04.
  • 742W15/04