Schurter 4795.0000

Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
$ 7.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4795.0000.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

HQonline

Sager Electronics

Inventory History

3 month trend:
-17.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
BulginPX0599
3 Positions 250VAC 16 A Plug Female Socket IEC 320-C19 Power Entry Connector
Schurter4782.0000
Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Schurter4781.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
Qualtek709-00/00
QUALT 709-00/00 Connectors > Power Connectors > AC RECEPTACLES

Descriptions

Descriptions of Schurter 4795.0000 provided by its distributors.

Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
C19 Cable Mount IEC Connector Socket, Rated At 16A, 250 V ac
Conn IEC C19 Power Plug 3 POS Screw ST Cable Mount 3 Terminal Single Port
CONN, IEC C19 SKT, 20A, 250V, SCREW; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 16A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: No SVHC (15-Jan-2019); Approval Bod
Gender = Outlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C19 / Body Orientation = Straight / Wire Size = 3 x 1.5 mm² / 3 x 14 AWG / Current Rating A = 16 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 8 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4795.0000.
  • 4795.0000...