Bulgin PX0599

3 Positions 250VAC 16 A Plug Female Socket IEC 320-C19 Power Entry Connector
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0599.

IHS

Datasheet26 pages9 years ago

Newark

element14 APAC

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-12.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter4795.0000
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4782.0000
Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
Qualtek709-00/00
QUALT 709-00/00 Connectors > Power Connectors > AC RECEPTACLES
Qualtek705-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug

Descriptions

Descriptions of Bulgin PX0599 provided by its distributors.

3 Positions 250VAC 16 A Plug Female Socket IEC 320-C19 Power Entry Connector
Mains Power Connector, 16A, 250 VAC, Female, Screw Terminal
SOCKET, IEC, C19, FREE; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:16A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (27-Jun-2018); Approval Category:CSA, IM
Gender = Outlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Polyamide / IEC Connector Type = C19 / Body Orientation = Straight / Current Rating A = 16 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -40 / Cable Diameter Min. mm = 7.6 / Cable Diameter Max. mm = 12.6 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC