Schurter 4781.0100

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
$ 4.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4781.0100.

IHS

Datasheet4 pages4 years ago

Sager Electronics

element14 APAC

Farnell

SOS electronic

Inventory History

3 month trend:
+34.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4782.0000
Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
Qualtek709-00/00
QUALT 709-00/00 Connectors > Power Connectors > AC RECEPTACLES
Schurter4795.0000
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
Schurter4300.0609
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug

Descriptions

Descriptions of Schurter 4781.0100 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
4781 Mounting: Power Cord, 3 X 2.1 Mm / 3 X 14 Awg, Cable, Connector: Iec C15
Power Entry Connector C15 Cable 10A 250VAC 4781.0100
SOCKET, IEC, HOT CONDITION, STRAIGHT; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: Lead (15-Jan-2019); Approval Bodie
Gender = Outlet / Colour = Black / Termination Type = Cable / Housing Material = Thermoplastic / IEC Connector Type = C15 / Body Orientation = Straight / Wire Size = 3 x 1.5 mm² / 3 x 14 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = IEC / Standards Met = UL Listed / Standards Met = CSA / Standards Met = VDE / Standards Met = CCC / Standards Met = METI / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 120 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4781.0100.
  • 4781.0100..
  • 47810100