Schurter 4782.0000

Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
$ 4.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4782.0000.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-21.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.885
$ 4.76
Stock
58,089
79,675
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Female
Female
Fuse
No
No
Current Rating
10 A
10 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4781.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Qualtek704-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
Qualtek709-00/00
QUALT 709-00/00 Connectors > Power Connectors > AC RECEPTACLES
Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4795.0000
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug
Schurter4784.0000
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line), R

Descriptions

Descriptions of Schurter 4782.0000 provided by its distributors.

Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Conn IEC C13 Power Plug 3 POS Screw ST Cable Mount 3 Terminal Single Port
SOCKET, IEC, 10A, REWIREABLE, FREE; Product Range: 4782; Gender: Receptacle; Voltage Rating: 250V; Current Rating: 15A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; SVHC: Lead (15-Jan-2019); Connector Body
Gender = Outlet / Colour = Black / Termination Type = Cable Terminal / Housing Material = Thermoplastic / IEC Connector Type = C13 / Body Orientation = Straight / Wire Size = 3 x 1 mm² / 3 x 18 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4782.0000.
  • 4782.0000..