Qualtek 704-00/00

Mains Power Connector, 10A, 250 VAC, Female, Plug
$ 4.615
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 704-00/00.

IHS

Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

Qualtek709-00/00
QUALT 709-00/00 Connectors > Power Connectors > AC RECEPTACLES
Schurter4781.0100
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4782.0000
Power Entry Connector Plug Female Sockets IEC 320-C13 Free Hanging (In-Line)
Qualtek705-00/00
Mains Power Connector, 10A, 250 VAC, Female, Plug
Schurter4781.0000
Mains Power Connector, 10/15A, 250VAC, Female, Screw Terminal, Plug
Schurter4795.0000
Mains Power Connector, 16/21A, 250VAC, Female, Screw Terminal, Plug

Descriptions

Descriptions of Qualtek 704-00/00 provided by its distributors.

Mains Power Connector, 10A, 250 VAC, Female, Plug
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
3 Position Plug Female Sockets Screw Terminal Connector
IEC SOCKET, 10 A/250 VAC, 18 AWG, SCREW TERMINAL, CABLE MOUNT, 704 SERIES
UL POWER SUPPLY REWIRABLE PLG ASSEMBLY
Cord Power 250VAC 10A -40 to 70 deg C
AC Power Entry Modules STRAIGHT ENTRY AC
Inlets and Outlets STRAIGHT ENTRY AC
PWR ENT PLUG IEC320-C13 STR SCRW
704-00/00, QUALTEK ELECTRONICS
Connector, Iec Power Entry, Plug, 10A; Iec Connector Type:Iec C13 Socket; Current Rating:10A; Voltage Rating:250Vac; Contact Termination Type:Screw; Connector Mounting:Cable Mount; Product Range:-; Contact Termination:Screw Rohs Compliant: Yes |Qualtek Electronics 704-00/00

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO