Connector, Iec Power Entry, Socket, 10A; Género:Receptáculo Eléctrico; Tensión Nominal:250V; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Conector, Color:Negro |Schurter 4300.0609
Gender = Outlet / Colour = Black / Termination Type = Screw Terminal / Housing Material = Thermoplastic / IEC Connector Type = C13 / Body Orientation = Right Angle / Wire Size = 3 x 1.5 mm² / 3 x 18 AWG / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = IEC / Standards Met = KEMA / Standards Met = REACH / Standards Met = UL Listed / Voltage Rating V = 250 / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Protection Class = I / Operating Temperature Min. °C = -25 / Cable Diameter Max. mm = 8.5 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None