Schurter 4305.0001

AC Power Entry Modules Fusedrawer for KE KG 5x20mm 2-pole black
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4305.0001.

IHS

Datasheet2 pages2 years ago

Fuses Unlimited

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+12.41%

Supply Chain

Country of OriginCzechia
Introduction Date2011-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT

Descriptions

Descriptions of Schurter 4305.0001 provided by its distributors.

AC Power Entry Modules Fusedrawer for KE KG 5x20mm 2-pole black
5 x 20 mm 2 Pole 1 Function Fusedrawer 1 Power Entry Module
FUSE DRAWER, 5X20MM, 2-P, EXTRA SAFE, FOR USE W/CE, CG, KE, KG SERIES INLETS
Fuse Drawer; 5 x 20mm; 10A; 2 Poles; Panel Snap-in Mount
Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect
Holder Colour = Black / Fuse Compatibility = 5 x 20 mm
Fuse holder for IEC plug, 4305.0001
FUSE DRAWER, KE / KG, 2P, 10A; Fuse Holder Type: Fuse Drawer; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Quick Connect; No. of Fuses: 2Fuses; Product Range: Fusedrawer 1 Series; Voltage Rating VAC: 250V; V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4305-0001
  • 4305.0001.