Littelfuse 0218.125MXP

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.125MXP.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+31.80%

Alternate Parts

Price @ 1000
$ 0.903
$ 0.973
$ 0.973
Stock
159,090
43,354
43,354
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Clip, Holder, Through Hole
Clip, Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
MulticompMCCQ-122
FUSEHOLDER, PCB MOUNT, MINI BLADE; Fuse Holder Type:Automotive Blade Holder; Current:15A; Size Held:Mini Blade, APM, ATM;
Littelfuse102079
102079 - Littelfuse FUSE CLIP 3AG AMP Size: 15
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 0218.125MXP provided by its distributors.

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 0.125A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 125mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 218 Series; Breaking Capac
Fuse, Cartridge, 125Ma, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:125Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.125MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN