Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton S506-125-R

BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-125-R.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

IHS

Sager Electronics

element14

TME

Inventory History

3 month trend:
+58.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Littelfuse0218015.MXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE

Descriptions

Descriptions of Eaton S506-125-R provided by its distributors.

BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, ANTISURGE, 12.5A; Voltage Rating VAC:250V; Current Rating:12.5A; Breaking Capacity:125A @ 250VAC; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Fuse Type Blowing Characteristic:Antisurge; Series:S506; SVHC:No SVHC (18-Jun-2010); Approval Category:UL Recognised; Body Diameter:5mm; Cartridge Fuse Material:Glass; Case Material:Glass; External Diameter:5.2mm; External Length / Height:20mm; I2t:812s; Breaking Capacity Current AC:125A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-1-25-R
  • S506-1.25-R
  • S506-12-5-R
  • S506-12.5-R
  • S506-12.5R
  • S506125R