Schurter 3414.0115.26

Usf 0402 Fuse Ff 1A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0115.26
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0115.26.

IHS

Datasheet3 pages2 years ago

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-15.03%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.202
$ 0.202
Stock
38,540
121,131
121,131
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip Series
Schurter3414.0114.26
Usf 0402 Fuse Ff 750Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0114.26
Littelfuse0287001.PXCN
Automotive flat fuse, 1 A, 32 V, black, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287001.PXCN
Littelfuse0287001.H
Fuse Blade 1A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Littelfuse0287001.PXS
Fuse Blade 1A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Package Automotive
Fuse Miniature Fast Acting 1A 125V Holder Cartridge 6.35 X 15.88mm Glass Bulk

Descriptions

Descriptions of Schurter 3414.0115.26 provided by its distributors.

Usf 0402 Fuse Ff 1A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0115.26
Electric Fuse, Very Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402
USF 0402, 1 A, 32 VDC, , SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 0 X 0.55 MM
SMD-Fuse 1.05 x 0.55 mm, 1 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0115.26
32V 0.016A2S 35A Plate installation (excluding tubular type) 1A 0402 1mm*480¦Ìm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets