KYOCERA AVX F0402E1R00FSTR

Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0402
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F0402E1R00FSTR.

IHS

Datasheet14 pages2 years ago

Newark

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-51.66%

CAD Models

Download KYOCERA AVX F0402E1R00FSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.385
$ 0.385
Stock
121,131
38,540
38,540
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseC2Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Bel FuseC2Q 1
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0115.22
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass T/R cULus
Schurter3413.0114.22
Electric Fuse, Very Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3412.0115.24
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel Fuse0686-0750-01
Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 Ceramic CE/UL

Descriptions

Descriptions of KYOCERA AVX F0402E1R00FSTR provided by its distributors.

Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0402
SMD Fuse, Fast Acting, 1 A, 32 VDC, 0402 [1005 Metric], Accu-Guard II
F0402E Series Fast Acting 32 V 1 A 0402 Surface Mount Thin-Film Fuse
Fuse Current:1A; Blow Characteristic:fast Acting; Voltage Rating Vac:32Vac; Voltage Rating Vdc:32Vdc; Fuse Case Style:0402 (1005 Metric); Product Range:accu-Guard Series; Breaking Capacity Current Ac:-; Breaking Capacity:50A @ 32V Dcrohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F0402E1R00FSTR.