Schurter 3414.0114.26

Usf 0402 Fuse Ff 750Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0114.26
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0114.26.

IHS

Datasheet3 pages2 years ago

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.354
$ 0.218
$ 0.218
Stock
36,811
24,779
24,779
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0494.750NR
Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3414.0114.26 provided by its distributors.

Usf 0402 Fuse Ff 750Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0114.26
Electric Fuse, Very Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, 0402
USF 0402, 0.75 A, 32 VDC, , SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 0 X 0.55 MM
SMD-Fuse 1.05 x 0.55 mm, 0.75 A, FF, 32 V (DC), 35 A breaking capacity, 3414.0114.26

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets