Littelfuse 0287001.PXCN

Fuse Blade 1A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287001.PXCN.

IHS

Datasheet3 pages3 years ago

LKR

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+33.66%

CAD Models

Download Littelfuse 0287001.PXCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.161
$ 0.161
Stock
666,624
63,095
63,095
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287001.H
Fuse Blade 1A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL

Descriptions

Descriptions of Littelfuse 0287001.PXCN provided by its distributors.

Fuse Blade 1A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL
FUSE, ATOF, AUTOMOTIVE, 1A, 32V, NYLON W/TIN-PLATED BLADE TERMINALS, BLACK
Electric Fuse, Fast Blow, 1A, 32VDC, 1000A (IR), Inline/holder
1 Amp ATOF Blade Type Fuse 32V Black ATO
FUSE AUTO 1A 32VDC BLADE / ATOF™ Blade Fuse Rated 32V
LITTELFUSE - 0287001.PXCN - Fusible, Automoci¨®n, 1 A, 32 V, Serie ATOF
32V 1kA Blade fuse 1A Automotive Fuses ROHS
Vehicle Fuse 1A 32V -40℃~+105℃
0287001.PXCN - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 2000-PACK AMP Size: 1, Voltage: 32/32
FUSE ATOF 32V LOWCURRENT NYLON
FUSE, ATOF, 1A, 32VDC, FAST ACTING; Blow Characteristic: -; Fuse Current: 1A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: -; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Black; Operating Tem
FAST-ACTING AUTOMO BLADE P-PACK 1A
IC AUDIO AMP 4 X 10W CLIPWATT15
Automative Blade Fuse, 1A, 32V; Voltage Rating Vdc:32V; Fusible, Intensidad:1A; Característica De Soplado:-; Rango De Producto:Serie Atof |Littelfuse 0287001.PXCN

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN